ECA18DRAN

Heilind Number:SULECA18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRAN

Detailed Description

Introducing the ECA18DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its two rows of 36 female contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Featuring a pitch of 3.18 mm and a right-angle orientation, it offers easy and secure mounting on PCBs. The full bellow contact type and thru-hole termination method further enhance its durability and stability in operation. With an operating temperature range of -65 to 125 °C and a matte tin termination plating, this connector is suitable for use in harsh environments. Compact in size, with dimensions of 10.95 mm in height and 8.38 mm in width, it is perfect for space-constrained applications. Trust the ECA18DRAN for efficient and dependable board-to-board connections in your electronic devices.