ECA18DRAS

Heilind Number:SULECA18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRAS

Detailed Description

Introducing the ECA18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 3.18mm and 36 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. The Full Bellow contact type and Thru Hole termination method provide secure connections. With a connector height of 10.95mm and connector width of 8.38mm, it offers a low-profile design. The Matte Tin termination plating enhances soldering performance. Ideal for aerospace, defense, and other high-reliability applications, the ECA18DRAS guarantees superior performance in critical systems.