ECA18DREH-S13

Heilind Number:SULECA18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DREH-S13

Detailed Description

Introducing the ECA18DREHS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it meets the power requirements of industrial and commercial systems. The gold-plated contacts offer superior conductivity while the full bellow design provides robust mating and unmating cycles. With 36 positions and a 2-row configuration, it allows for versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and other hi-rel applications, the ECA18DREHS13 is the ideal choice for high-performance board-to-board connections.