ECA18DREH

Heilind Number:SULECA18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DREH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DREH

Detailed Description

ECA18DREH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and optimal conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female connector with two rows and 36 positions offers versatility in connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing low contact resistance and high durability. The termination method using eyelets and clearance hole mount type ensures easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Its full bellow contact type and straight orientation further enhance its performance and ease of use. The Matte Tin termination plating provides corrosion resistance and solderability. Whether for consumer electronics, industrial equipment, or aerospace applications, the ECA18DREH connector is a reliable solution for demanding connectivity needs.