ECA18DREI-S13

Heilind Number:SULECA18DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DREI-S13

Detailed Description

Introducing the ECA18DREI-S13, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female terminals with a threaded mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. With 36 positions and a voltage rating of 750 VAC, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it is highly reliable even in harsh environments. The matte tin termination plating provides additional protection against corrosion. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ECA18DREI-S13 for seamless and efficient board-to-board connections in your projects.