| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DREI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DREI |
ECA18DREI
| Heilind Number: | SULECA18DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DREI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 36 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission even in harsh environments. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it is suitable for high-speed data and power connections. The threaded mount type and eyelet termination method provide secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design with a low profile of 10.95mm (.431 in) height and 8.38mm (.33 in) width saves valuable board space while delivering superior performance. Trust the ECA18DREI for your critical connectivity needs.

