ECA18DREN-S13

Heilind Number:SULECA18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DREN-S13

Detailed Description

Introducing the ECA18DREN-S13 PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With an amperage rating of 3A and voltage capacity of 750VAC, this connector is ideal for high-power applications. The female gender and 36 positions across 2 rows ensure versatile connectivity. Gold-plated contacts and a full bellow design guarantee excellent signal transmission. With a pitch of 3.18mm and straddle orientation, it offers easy integration onto PCBs. The termination method of Card Extender and Matte Tin plating on the termination ensure secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves space while delivering high performance. Perfect for board-to-board and card edge connections, the ECA18DREN-S13 is a reliable solution for your connectivity needs.