ECA18DRES-S13

Heilind Number:SULECA18DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRES-S13

Detailed Description

Introducing the ECA18DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 750VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2 rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures low contact resistance and signal integrity. With a pitch of 3.18mm (.125in) and 36 positions, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The ECA18DRESS13 connector, with its full bellow contact type and straddle orientation, guarantees secure and stable connections. Its matte tin termination plating ensures durability. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs.