ECA18DRJH

Heilind Number:SULECA18DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRJH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRJH

Detailed Description

The ECA18DRJH is a high-quality board to board PCB connector designed for reliable and efficient power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector has 36 positions in a straight orientation, with two rows for easy and secure connections. Its clearance hole mount type and thru-hole termination method make installation simple and convenient. Operating in temperature ranges from -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust in the ECA18DRJH for high-performance connectivity in your electronic devices.