| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DRJN |
ECA18DRJN
| Heilind Number: | SULECA18DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DRJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 750VAC, it offers robust power transmission capabilities. The straight orientation and 2-row, 36-position layout make it ideal for compact PCB designs. Thru-hole termination method and matte tin plating guarantee secure and lasting connections. Operating efficiently in a wide temperature range from -65 to 125°C, the ECA18DRJN is perfect for industrial and aerospace applications where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.

