ECA18DRMD-S288

Heilind Number:SULECA18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMD-S288

Detailed Description

Featuring a robust construction and reliable performance, the ECA18DRMD-S288 PCB connector is designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this female connector offers secure connectivity in high-power environments. Its 36 positions, arranged in 2 rows with a 3.18mm pitch, ensure efficient signal transmission. The phosphor bronze contacts with gold plating guarantee optimal conductivity and corrosion resistance. Designed for straddle orientation and clearance hole mount, it facilitates easy installation on PCBs. The termination method using card extenders and matte tin plating further enhances its durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Overall, the ECA18DRMD-S288 is a high-performance board-to-board connector that meets the stringent requirements of various industries.