ECA18DRMD

Heilind Number:SULECA18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRMD

Detailed Description

The ECA18DRMD PCB Connector is a high-performance female connector designed for reliable board-to-board and card edge connections. With two rows of 36 gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for various applications. Its wire wrap termination method and straight orientation facilitate easy installation. The connector's loop bellow contact type and clearance hole mount type further enhance its durability and stability. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, the ECA18DRMD is a space-efficient solution for high-density PCB layouts. Terminated with matte tin, it meets RoHS compliance. Whether used in telecommunications, aerospace, or industrial equipment, this connector delivers reliable performance.