ECA18DRMH-S288

Heilind Number:SULECA18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMH-S288

Detailed Description

Introducing the ECA18DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it delivers optimal power transmission. Featuring a female gender, dual rows with 36 positions, and a clearance hole mount type, it offers versatile installation options. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transfer. Its loop bellow contact type and straddle orientation further enhance connectivity. With a tail length of 13.84mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECA18DRMH-S288 for high-reliability connections in your PCB designs.