ECA18DRMH

Heilind Number:SULECA18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRMH

Detailed Description

Introducing the ECA18DRMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The contact plating of gold enhances signal transmission efficiency, while the loop bellow contact type guarantees secure connections. Featuring two rows of 36 positions each with a pitch of 3.18mm, it provides ample connectivity options. The clearance hole mount type and wire wrap termination method offer easy and stable installation. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA18DRMH for high-reliability connectivity in your PCB designs.