ECA18DRMI-S288

Heilind Number:SULECA18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMI-S288

Detailed Description

The ECA18DRMI-S288 Board-to-Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections in electronic systems. With a voltage rating of 750 VAC and an amperage of 3A, it ensures safe power transmission. Featuring two rows of 36 gold-plated contacts made of durable phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The termination method using a Card Extender offers secure attachment, while the loop bellow contact type and straddle orientation ensure stable and precise mating. Suitable for harsh environments, it has an operating temperature range of -65 to 125 °C and termination plating of matte tin. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB while providing reliable performance. Perfect for applications requiring high reliability and durability, the ECA18DRMI-S288 is a trusted solution for demanding electronic systems.