ECA18DRMI

Heilind Number:SULECA18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRMI

Detailed Description

The ECA18DRMI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.18mm and 36 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and threaded mount type make installation easy and secure. With a tail length of 14.22mm and a compact design, it is ideal for space-constrained applications. Certified for quality and performance, the ECA18DRMI is the perfect choice for your connectivity needs.