ECA18DRMN-S288

Heilind Number:SULECA18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMN-S288

Detailed Description

Introducing the ECA18DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this female connector is built for reliability and longevity. With a 3A amperage rating and a voltage withstand of 750VAC, it ensures efficient power transmission. The connector offers 36 positions across 2 rows with a pitch of 3.18mm, ideal for high-density PCB layouts. Its unique loop bellow contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. The matte tin termination plating further enhances its durability. Perfect for aerospace, defense, and industrial applications, the ECA18DRMNS288 sets the standard for performance and quality in connectivity solutions.