ECA18DRMS-S288

Heilind Number:SULECA18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMS-S288

Detailed Description

ECA18DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage resistance of 750VAC, it meets the stringent requirements of industrial environments. The connector's side hole mount type and card extender termination method make it easy to install and secure in place. Its 36 positions with loop bellow contacts guarantee stable connectivity, while the straddle orientation allows for efficient PCB integration. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating provides additional corrosion resistance, ensuring optimal performance over time. Overall, the ECA18DRMS-S288 connector is a reliable solution for high-speed data and power transmission in critical systems.