ECA18DRMS

Heilind Number:SULECA18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMS

Detailed Description

Introducing the ECA18DRMS Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it meets stringent electrical requirements. The female gender, side hole mount type, and wire wrap termination method offer versatility in installation. Its 36 positions across 2 rows, with Loop Bellow contact type, guarantee efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Gold-plated contacts on Matte Tin termination provide excellent conductivity and corrosion resistance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the ECA18DRMS for your connectivity needs in aerospace, defense, and industrial applications.