ECA18DRMT-S288

Heilind Number:SULECA18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRMT-S288

Detailed Description

Made for high reliability applications, the ECA18DRMT-S288 connector boasts a robust construction of PBT and Phosphor Bronze, ensuring top-notch performance even in the most demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, this female connector features two rows for efficient connectivity. The threaded mount type and card extender termination method guarantee secure attachment and easy installation. Gold-plated phosphor bronze contacts with a loop bellow design offer reliable signal transmission, while the matte tin termination plating enhances durability. With 36 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Meeting stringent industry standards, including RoHS compliance, it's perfect for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications. Elevate your connectivity solutions with the ECA18DRMT-S288.