ECA18DRMT

Heilind Number:SULECA18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRMT

Detailed Description

Introducing the ECA18DRMT, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in), accommodating 36 positions for secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The termination method of wire wrap and contact plating of gold provide optimal signal transmission. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125°C, this connector offers robust performance. Its straight orientation and threaded mount type make installation easy and secure. The Matte Tin termination plating enhances durability. Ideal for use in aerospace, defense, and other hi-rel industries, the ECA18DRMT is a trusted solution for your connectivity needs.