ECA18DRSD-S288

Heilind Number:SULECA18DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRSD-S288

Detailed Description

Introducing the ECA18DRSD-S288, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The connector offers 36 positions in a 2-row configuration, with a pitch of 3.18mm and termination via card extender. Its loop bellow contact type and straddle orientation provide secure connections, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your electronic systems with the ECA18DRSD-S288 for efficient and dependable connectivity.