ECA18DRSD

Heilind Number:SULECA18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRSD

Detailed Description

Introducing the ECA18DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, allowing for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. With 36 positions and a voltage rating of 750VAC, it is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECA18DRSD for exceptional performance in your designs.