ECA18DRSH-S288

Heilind Number:SULECA18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRSH-S288

Detailed Description

The ECA18DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for increased connectivity, this connector is perfect for ensuring secure and reliable connections. Its clearance hole mount type and card extender termination method make installation a breeze. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts ensure optimal signal transfer, while the loop bellow contact type and straddle orientation further enhance performance. With 36 positions and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is highly reliable in harsh environments. The matte tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4 mm in width, the ECA18DRSHS288 is compact yet powerful. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional quality and performance.