ECA18DRSH

Heilind Number:SULECA18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRSH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECA18DRSH is a high-performance PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Its female gender and two rows of 36 positions cater to versatile connectivity needs. The clearance hole mount type and through-hole termination method offer easy and secure installation. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type enhances stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design that includes a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures long-term durability. A valuable component in the Board to Board and Card Edge connectors category, the ECA18DRSH is a reliable solution for high-reliability applications.