| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DRSN-S288 |
ECA18DRSN-S288
| Heilind Number: | SULECA18DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA18DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 36 gold-plated contacts, it ensures secure and reliable connectivity. Featuring a female gender and loop bellow contact type, it offers excellent signal integrity. The contact material, phosphor bronze, and termination method, card extender, further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 750VAC, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating complies with RoHS standards. Perfect for industrial and electronic applications, the ECA18DRSN-S288 guarantees high performance and reliability.

