ECA18DRSN

Heilind Number:SULECA18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRSN

Detailed Description

Introducing the ECA18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it's suitable for power and signal transmission. The 36 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connection options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it easy to integrate into designs. The Matte Tin termination plating ensures long-term reliability. Trust the ECA18DRSN for your critical connectivity needs.