ECA18DRSS-S288

Heilind Number:SULECA18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, ECA18DRSS-S288. Designed for high-performance applications, this connector features a female gender with two rows, accommodating a total of 36 positions. Its side hole mount type and card extender termination method ensure secure and efficient connectivity. Constructed with high-quality phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent industry standards. The connector's loop bellow contact type and straddle orientation further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating guarantees long-lasting performance. This ECA18DRSSS288 connector is a must-have for any professional PCB assembly project.