ECA18DRSS

Heilind Number:SULECA18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRSS

Detailed Description

Introducing the ECA18DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contact positions, each capable of handling up to 3A of current at 750VAC. With a pitch of 3.18mm and termination through holes, it ensures secure and reliable connections. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type make installation easy, while the loop bellow contact type provides additional stability. With a compact size of 9.4mm in width and 15.49mm in height, the ECA18DRSS is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term performance. Whether for aerospace, telecommunications, or industrial applications, this connector meets the highest standards of quality and reliability. Upgrade your connectivity solutions with the ECA18DRSS.