ECA18DRST-S288

Heilind Number:SULECA18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRST-S288

Detailed Description

This PBT and phosphor bronze connector, SKU ECA18DRST-S288, offers a reliable solution for board-to-board or card edge connections. Featuring a female gender with two rows and a threaded mount type, it ensures secure attachment. The termination method using a card extender guarantees easy installation. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage of 3A, it meets high-performance requirements. The loop bellow contact type and straddle orientation further enhance its versatility. With 36 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact design, standing at 15.49mm in height and 9.4mm in width, makes it space-efficient. Its termination plating in matte tin ensures durability. Ideal for PCB applications, this ECA18DRSTS288 model is a reliable component, meeting industry standards for quality and performance.