ECA18DRST

Heilind Number:SULECA18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRST

Detailed Description

Introducing the ECA18DRST, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a pitch of 3.18mm and featuring two rows of 36 contacts, this connector ensures secure mating and efficient signal transmission. Constructed with PBT and Phosphor Bronze, it offers excellent durability and resistance to corrosion. Gold contact plating guarantees optimal conductivity, while matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and rated for 750VAC, it is suitable for a wide range of industrial applications. The straight orientation and threaded mount type make installation easy and secure. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves valuable board space without compromising performance. Ideal for use in aerospace, defense, and other high-reliability applications, the ECA18DRST sets the standard for quality and performance in board-to-board connectors.