| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRTH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DRTH |
ECA18DRTH
| Heilind Number: | SULECA18DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 36 female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of applications. The straight orientation and clearance hole mount type make for easy installation, while the full bellow contact type guarantees secure mating. Operating at temperatures ranging from -65 to 125°C, and with a connector height of 10.95mm, this connector is built to withstand harsh conditions while maintaining performance. Trust the ECA18DRTH for your critical connectivity needs.

