| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRTI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DRTI-S13 |
ECA18DRTI-S13
| Heilind Number: | SULECA18DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DRTI-S13, a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent industry standards for power delivery. The two-row, 36-position design allows for versatile connectivity in compact spaces, while the threaded mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the ECA18DRTI-S13 for seamless board-to-board connections in your next electronics project.

