ECA18DRTI

Heilind Number:SULECA18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRTI

Detailed Description

Introducing the ECA18DRTI PCB Connector, designed for high-reliability applications. This Female connector features two rows with 36 positions, ensuring secure and efficient board-to-board or card edge connections. With a threaded mount type and through-hole termination method, installation is straightforward and durable. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and amperage of 3 A, it can handle high-power demands with ease. The Full Bellow contact type and straight orientation further enhance signal integrity. With a compact size of 10.95 mm height and 8.38 mm width, it is perfect for space-constrained designs. Matte Tin termination plating ensures compatibility with various soldering processes. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Trust the ECA18DRTI for reliable and high-performance connectivity in your electronic systems.