| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DRTS |
ECA18DRTS
| Heilind Number: | SULECA18DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRTS |
| ECAD Model: |
Specifications
Detailed Description
The ECA18DRTS is a high-performance, female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 36 positions, it offers reliable connectivity with a voltage rating of up to 750 VAC. Featuring side hole mount and thru-hole termination, this connector ensures secure attachment to PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Operable in temperatures ranging from -65 to 125 °C, and with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), the ECA18DRTS is a durable and space-efficient solution for your connectivity needs in critical environments.

