ECA18DRXH

Heilind Number:SULECA18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRXH

Detailed Description

Introducing the ECA18DRXH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows for enhanced connectivity, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 750 VAC. The female gender, straight orientation, and Full Bellow contact type make it versatile for various circuit configurations. Constructed with Phosphor Bronze contacts plated with gold and terminated through holes with Matte Tin plating, it guarantees superior conductivity and durability even in harsh environments. Meeting operating temperature ranges of -65 to 125°C, this connector is ideal for aerospace, military, and industrial settings where reliability is paramount. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers space-saving solutions without compromising performance. Upgrade your PCB connections with the ECA18DRXH for seamless and efficient electronic systems.