ECA18DRXI

Heilind Number:SULECA18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRXI

Detailed Description

Introducing the ECA18DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring 36 gold-plated contacts, this connector ensures reliable and efficient signal transmission. The female gender, straight orientation, and threaded mount type make it easy to install on PCBs. Made with durable PBT and phosphor bronze materials, it can withstand operating temperatures ranging from -65 to 125°C. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. Whether in industrial, aerospace, or telecommunications environments, the ECA18DRXI delivers exceptional performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.