| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DRXN |
ECA18DRXN
| Heilind Number: | SULECA18DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRXN |
| ECAD Model: |
Specifications
Detailed Description
The ECA18DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 36 positions, it offers reliable connectivity in compact spaces. Featuring a full bellow contact type with gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. The connector is rated for 750 VAC and 3A, making it suitable for power and signal transmission. Its straight orientation and no mounting design facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh environments. Perfect for use in aerospace, defense, and industrial electronics, the ECA18DRXN is a top choice for high-reliability applications.

