ECA18DRXS

Heilind Number:SULECA18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRXS

Detailed Description

Introducing SKU ECA18DRXS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and data transfer needs. The termination method via thru-hole mounting and gold contact plating guarantee secure and low-resistance connections. Its straight orientation, 36 positions, and 3.18mm pitch offer versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity requirements. Trust in the ECA18DRXS for efficient and durable board-to-board connections in your electronic systems.