ECA18DRYH

Heilind Number:SULECA18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRYH

Detailed Description

Introducing the ECA18DRYH, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector boasts superior durability and reliability. Featuring 36 positions with a pitch of 3.18mm, it ensures seamless connectivity in two-row configurations. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 750 VAC and amperage of 3A, it meets stringent electrical requirements. Its straight orientation and clearance hole mount type make installation a breeze. With a wide operating temperature range of -65 to 125 °C, it's suitable for use in various environments. The connector's tail length of 11.18mm and compact dimensions of 10.95mm (height) and 8.38mm (width) offer versatility in PCB design. With matte tin termination plating, it ensures secure solder connections. The ECA18DRYH is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings.