ECA18DRYI-S13

Heilind Number:SULECA18DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRYI-S13

Detailed Description

Introducing the ECA18DRYI-S13, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector is suitable for demanding industrial applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power delivery. The 36 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. The threaded mount type and card extender termination method provide secure and stable installation. Operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliable performance even in harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Whether for aerospace, defense, or telecommunications applications, the ECA18DRYIS13 is the perfect choice for high-reliability connectivity solutions.