| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DRYN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DRYN |
ECA18DRYN
| Heilind Number: | SULECA18DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DRYN, a high-performance PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capability of 750VAC, this female connector features 36 gold-plated contacts made of durable Phosphor Bronze, ensuring excellent conductivity and longevity. Its full bellow contact type and straight orientation provide secure connections in demanding environments. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for a wide range of applications. With a pitch of 3.18mm, it offers precise alignment on the PCB. The termination through-hole method with matte tin plating guarantees easy and secure installation. Whether for board-to-board or card edge connections, the ECA18DRYN is a top choice for high-reliability systems.

