ECA18DRYS

Heilind Number:SULECA18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRYS

Detailed Description

Introducing the ECA18DRYS, a high-performance board-to-board connector engineered for demanding applications. Crafted from PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 750VAC. Featuring two rows of 36 positions with a pitch of 3.18mm, it offers seamless connectivity in compact spaces. The Thru Hole termination method and side hole mount type guarantee secure attachment to PCBs. With a straight orientation and full bellow contact type, signal integrity is maintained even in harsh environments ranging from -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, the ECA18DRYS is compact yet durable, meeting the stringent requirements of aerospace, defense, and industrial applications. Trust in this connector for unrivaled performance and durability.