ECA18DTAD

Heilind Number:SULECA18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTAD

Detailed Description

Introducing the ECA18DTAD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 3.18mm and 36 positions, it offers ample space for intricate PCB layouts. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow design and right-angle orientation facilitate secure connections in tight spaces. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its clearance hole mount and thru-hole termination method make installation a breeze, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, the ECA18DTAD is built to withstand harsh environmental conditions, making it ideal for aerospace, defense, and industrial applications. Upgrade your PCB connectivity with this reliable and high-quality connector.