ECA18DTAH

Heilind Number:SULECA18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTAH

Detailed Description

The ECA18DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750VAC and an amperage of 3A, it ensures reliable power transmission. Featuring a female gender with two rows of 36 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and loop bellow contact type ensure efficient signal transmission. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the ECA18DTAH is an essential component for your connectivity needs.