ECA18DTAI

Heilind Number:SULECA18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTAI

Detailed Description

The ECA18DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The 36-position, right-angle orientation with threaded mounting and thru-hole termination method provides secure and stable connection. Gold-plated contacts on Phosphor Bronze ensure high conductivity and corrosion resistance. With a pitch of 3.18mm and a tail length of 2.54mm, it allows for precise PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in varied industrial settings. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. Overall, the ECA18DTAI is a top-of-the-line connector that guarantees optimal performance in critical electronic systems.