ECA18DTAN

Heilind Number:SULECA18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTAN

Detailed Description

Introducing the ECA18DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring two rows with 36 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for industrial and commercial use. Its loop bellow contact type and no mounting requirement further enhance its flexibility. Compact yet robust, the ECA18DTAN is a must-have component for any electronic system.