ECA18DTAT

Heilind Number:SULECA18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTAT

Detailed Description

The ECA18DTAT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power-intensive systems. The female gender, two rows, and right-angle orientation facilitate convenient and space-saving PCB mounting. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity and signal integrity. The threaded and through-hole termination method, along with a pitch of 3.18mm, allows for secure and stable connections. With 36 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and harsh environment applications. The Matte Tin termination plating enhances solderability and corrosion resistance. Classified under the high-reliability category, the ECA18DTAT connector meets stringent quality standards. With a compact size (15.49mm height, 9.4mm width), it is perfect for space-constrained designs. Whether used in aerospace, defense, or telecommunications, the ECA18DTAT guarantees exceptional performance and durability.