ECA18DTBD

Heilind Number:SULECA18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DTBD

Detailed Description

Introducing the ECA18DTBD, a high-performance board-to-board PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 750 VAC, this connector ensures reliable connectivity in demanding electronic applications. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and right-angle orientation offer easy installation and space-saving design. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its loop bellow contact type and matte tin termination plating further enhance reliability. Perfect for high-speed data transmission and power delivery, the ECA18DTBD is a must-have component for your electronic projects.