ECA18DTBH

Heilind Number:SULECA18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DTBH

Detailed Description

Introducing our ECA18DTBH Board To Board PCB Connector, featuring PBT & Phosphor Bronze construction ensuring durability and reliability. With a low amperage of 3A and a voltage rating of 750VAC, this female connector with two rows and 36 positions is perfect for high-performance applications. The clearance hole mount type and thru-hole termination method offer easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a tail length of 4.57mm and compact dimensions of 9.4mm x 15.49mm, it's ideal for space-constrained designs. The matte tin termination plating guarantees secure connections. Trust in the ECA18DTBH for seamless board-to-board connectivity in your projects.